113327 | Riegler
Silencer, L 29 mm, 8 bar, stainless steel, for Pneumatic, 113327
Order No.: 63G7509
EAN: 4047322100830
MPN:
113327
562-1 ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.8282 € *
Available in 3 Days: 436 pcs. - if ordered today
Total Price:
12.83 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8282 €
3 pcs.
12.1975 €
5 pcs.
11.6263 €
7 pcs.
10.9480 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G1/8 | |
| Pressure | 8 bar | |
| Material | stainless steel | |
| Length | 29 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |