113325 | Riegler
Silencer, L 158 mm, 6 bar, polyethylene, for Pneumatic, 113325
Order No.: 63G5824
EAN: 4047322101127
MPN:
113325
566-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4053 € *
Available in 3 Days: 70 pcs. - if ordered today
Total Price:
28.41 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4053 €
3 pcs.
27.0606 €
5 pcs.
25.4422 €
7 pcs.
24.0142 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic silencer, 113325, Riegler
Silencer is mounted in the air outlet opening, for example in a pneumatic system, to reduce the sound pressure to an acceptable level. Noise is a health risk. For this reason, noise reduction is an important task in the field of working protection in industrial production.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G1 | |
| Pressure | 6 bar | |
| Material | polyethylene | |
| Length | 158 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84819000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |