113324 | Riegler
Silencer, L 138 mm, 6 bar, polyethylene, for Pneumatic, 113324
Order No.: 63G5828
EAN: 4047322101110
MPN:
113324
566-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.2538 € *
Available in 3 Days: 74 pcs. - if ordered today
Total Price:
20.25 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2538 €
3 pcs.
19.2899 €
5 pcs.
18.1475 €
7 pcs.
17.1241 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic silencer, 113324, Riegler
Silencer is mounted in the air outlet opening, for example in a pneumatic system, to reduce the sound pressure to an acceptable level. Noise is a health risk. For this reason, noise reduction is an important task in the field of working protection in industrial production.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G3/4 | |
| Pressure | 6 bar | |
| Material | polyethylene | |
| Length | 138 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84819000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |