113323 | Riegler

Silencer, L 70 mm, 6 bar, polyethylene, for Pneumatic, 113323

Order No.: 63G5825
EAN: 4047322101103
MPN:
113323
566-4
113323 Riegler Fittings and Accessories Image 1
113323 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7953 € *
Available in 3 Days: 346 pcs. - if ordered today
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
5 pcs.
5.4978 €
10 pcs.
5.2241 €
15 pcs.
4.9147 €
20 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type silencer
Thread size G1/2
Pressure 6 bar
Material polyethylene
Length 70 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin CN
Customs tariff number 84819000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes