113322 | Riegler
Silencer, L 39 mm, 6 bar, polyethylene, for Pneumatic, 113322
Order No.: 63G5826
EAN: 4047322101080
MPN:
113322
566-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6890 € *
Available in 3 Days: 601 pcs. - if ordered today
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
5 pcs.
3.4986 €
10 pcs.
3.3320 €
15 pcs.
3.1297 €
20 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | G1/4 | |
| Pressure | 6 bar | |
| Material | polyethylene | |
| Length | 39 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |