113319 | Riegler
Silencer, L 90.5 mm, 10 bar, bronze/brass, for Pneumatic, 113319
Order No.: 63G7526
EAN: 4047322368827
MPN:
113319
563-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0757 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
19.08 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0757 €
3 pcs.
18.1356 €
5 pcs.
17.2907 €
7 pcs.
16.2792 €
*incl. VAT plus shipping costs
Subject to prior sale
Silencer, 113319, Riegler
Sintered bronze silencer, adjustable. The volume of exhaust air can be set by means of an adjusting screw with a lock nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | R1 | |
| Pressure | 10 bar | |
| Material | bronze/brass | |
| Length | 90.5 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84819000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |