113318 | Riegler
Silencer, L 90 mm, 10 bar, bronze/brass, for Pneumatic, 113318
Order No.: 63G7525
EAN: 4047322368810
MPN:
113318
563-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.8976 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
17.90 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8976 €
3 pcs.
17.0289 €
5 pcs.
16.2316 €
7 pcs.
15.2796 €
*incl. VAT plus shipping costs
Subject to prior sale
Silencer, 113318, Riegler
Sintered bronze silencer, adjustable. The volume of exhaust air can be set by means of an adjusting screw with a lock nut.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | R3/4 | |
| Pressure | 10 bar | |
| Material | bronze/brass | |
| Length | 90 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |