113317 | Riegler
Silencer, L 62 mm, 10 bar, bronze/brass, for Pneumatic, 113317
Order No.: 63G7524
EAN: 4047322100939
MPN:
113317
563-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.7195 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.72 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7195 €
3 pcs.
15.8984 €
5 pcs.
15.1606 €
7 pcs.
14.2681 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | R1/2 | |
| Pressure | 10 bar | |
| Material | bronze/brass | |
| Length | 62 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |