113314 | Riegler
Silencer, L 48 mm, 10 bar, bronze/brass, for Pneumatic, 113314
Order No.: 63G7521
EAN: 4047322100908
MPN:
113314
563-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6156 € *
Available in 3 Days: 96 pcs. - if ordered today
Total Price:
8.62 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6156 €
3 pcs.
8.1753 €
5 pcs.
7.7707 €
7 pcs.
7.3066 €
10 pcs.
6.8901 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | silencer | |
| Thread size | R1/8 | |
| Pressure | 10 bar | |
| Material | bronze/brass | |
| Length | 48 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 84819000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |