113198 | Riegler
Screw connection, L 130 mm, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 113198
Order No.: 63G9169
EAN: 4047322395540
MPN:
113198
TFV 341-30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.3964 € *
Available in 3 Days: 6 pcs. - if ordered today
Total Price:
80.40 € *
Price list
Quantity
Price per unit*
1 pcs.
80.3964 €
2 pcs.
76.9097 €
3 pcs.
73.7205 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 113198, Riegler
Fitting 341, conical sealing, IT/ET, Rp/R 3, Operating temperature -20°C to 300 °C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Thread size | Rp/R3 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 130 mm | |
| Suitable for | mechanical engineering, external pipes, cold water pipes, heating pipes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |