113194 | Riegler
Screw connection, L 90 mm, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 113194
Order No.: 63G9163
EAN: 4047322253239
MPN:
113194
TFV 341-114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5898 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
13.59 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5898 €
3 pcs.
12.9353 €
5 pcs.
12.3284 €
7 pcs.
11.6025 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 113194, Riegler
Fitting 341, conical sealing, IT/ET, Rp/R 1 1/4, Operating temperature -20°C to 300 °C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Thread size | Rp 1 1/4, R1 1/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 90 mm | |
| Suitable for | mechanical engineering, external pipes, cold water pipes, heating pipes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |