113197 | Riegler

Screw connection, L 118 mm, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 113197

Order No.: 63G9167
EAN: 4047322395533
MPN:
113197
TFV 341-212
113197 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.2890 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
51.29 € *
Price list
Quantity
Price per unit*
1 pcs.
51.2890 €
2 pcs.
49.0637 €
3 pcs.
47.0288 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screw connection
Thread size Rp 2 1/2, R2 1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 118 mm
Suitable for mechanical engineering, external pipes, cold water pipes, heating pipes
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes