113140 | Riegler

Plug, L 60 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113140

Order No.: 63G7906
EAN: 4047322395373
MPN:
113140
TFS 290-30
113140 Riegler Fittings and Accessories Image 1
113140 Riegler Fittings and Accessories Image 2
113140 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0535 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
15.05 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0535 €
3 pcs.
14.3157 €
5 pcs.
13.6493 €
7 pcs.
12.8520 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type plug
Thread size R3
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 60 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes