113133 | Riegler
Plug, L 26 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113133
Order No.: 63G7902
EAN: 4047322253420
MPN:
113133
TFS 290-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Available in 3 Days: 458 pcs. - if ordered today
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1543 €
25 pcs.
1.0591 €
50 pcs.
0.9877 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Stoppers, 113133, Riegler
Stoppers 290, ET, R 1/2, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242 Acc. to DIN EN 10242 (formerly DIN 2950).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Thread size | R1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 26 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |