113139 | Riegler
Plug, L 54 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113139
Order No.: 63G7904
EAN: 4047322395342
MPN:
113139
TFS 290-212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9004 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
10.90 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9004 €
3 pcs.
10.3530 €
5 pcs.
9.8770 €
7 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale
Stoppers, 113139, Riegler
Stoppers 290, ET, R 2 1/2, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242 Acc. to DIN EN 10242 (formerly DIN 2950).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Thread size | R2 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 54 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |