113138 | Riegler

Plug, L 48 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113138

Order No.: 63G7905
EAN: 4047322253499
MPN:
113138
TFS 290-20
113138 Riegler Fittings and Accessories Image 1
113138 Riegler Fittings and Accessories Image 2
113138 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3907 € *
Available in 3 Days: 93 pcs. - if ordered today
Total Price:
5.39 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3907 €
5 pcs.
5.1170 €
10 pcs.
4.8671 €
15 pcs.
4.5815 €
20 pcs.
4.3197 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type plug
Thread size R2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 48 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes