113136 | Riegler

Plug, L 39 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113136

Order No.: 63G7900
EAN: 4047322253468
MPN:
113136
TFS 290-114
113136 Riegler Fittings and Accessories Image 1
113136 Riegler Fittings and Accessories Image 2
113136 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7370 € *
Available in 3 Days: 67 pcs. - if ordered today
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.5942 €
15 pcs.
2.4157 €
25 pcs.
2.2729 €
50 pcs.
2.1658 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type plug
Thread size R1 1/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 39 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes