113135 | Riegler
Plug, L 36 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113135
Order No.: 63G7901
EAN: 4047322253444
MPN:
113135
TFS 290-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8207 € *
Available in 3 Days: 79 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.7136 €
25 pcs.
1.5708 €
50 pcs.
1.4637 €
100 pcs.
1.3804 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Thread size | R1 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |