113134 | Riegler
Plug, L 32 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113134
Order No.: 63G7907
EAN: 4047322253437
MPN:
113134
TFS 290-34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.4399 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
1.44 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4399 €
10 pcs.
1.3566 €
25 pcs.
1.2376 €
50 pcs.
1.1662 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Thread size | R3/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 32 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |