113131 | Riegler

Plug, L 22 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113131

Order No.: 63G7903
EAN: 4047322253383
MPN:
113131
TFS 290-14
113131 Riegler Fittings and Accessories Image 1
113131 Riegler Fittings and Accessories Image 2
113131 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Available in 3 Days: 224 pcs. - if ordered today
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1543 €
25 pcs.
1.0591 €
50 pcs.
0.9877 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type plug
Thread size R1/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 22 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes