113114 | Riegler
Double threaded nipple, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113114
Order No.: 63G3645
EAN: 4047322395298
MPN:
113114
TFD 280-30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8028 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
16.80 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8028 €
3 pcs.
15.9817 €
5 pcs.
15.2320 €
7 pcs.
14.3395 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 113114, Riegler
Double threaded nipple 280, ET/ET, R 3, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R3 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |