113105 | Riegler
Double threaded nipple, L 36 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113105
Order No.: 63G3640
EAN: 4047322253796
MPN:
113105
TFD 280-14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9397 € *
Available in 3 Days: 66 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8326 €
25 pcs.
1.7136 €
50 pcs.
1.6065 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 113105, Riegler
Double threaded nipple 280, ET/ET, R 1/4, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 36 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |