113113 | Riegler

Double threaded nipple, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113113

Order No.: 63G3618
EAN: 4047322395281
MPN:
113113
TFD 280-212
113113 Riegler Fittings and Accessories Image 1
113113 Riegler Fittings and Accessories Image 2
113113 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3518 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
13.35 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3518 €
3 pcs.
12.6973 €
5 pcs.
12.1023 €
7 pcs.
11.4002 €
*incl. VAT plus shipping costs
Subject to prior sale

Double threaded nipple, 113113, Riegler

Double threaded nipple 280, ET/ET, R 2 1/2, operating temperature -20 °C to 300 °C, black malleable cast iron, Hot-dip galvanised.

Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R2 1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15