113111 | Riegler
Double threaded nipple, L 59 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113111
Order No.: 63G3616
EAN: 4047322253352
MPN:
113111
TFD 280-112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4268 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
5 pcs.
4.2007 €
10 pcs.
3.9984 €
15 pcs.
3.7604 €
20 pcs.
3.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Double threaded nipple, 113111, Riegler
Double threaded nipple 280, ET/ET, R 1 1/2, operating temperature -20 °C to 300 °C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Length | 59 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |