113112 | Riegler

Double threaded nipple, L 68 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113112

Order No.: 63G3644
EAN: 4047322253369
MPN:
113112
TFD 280-20
113112 Riegler Fittings and Accessories Image 1
113112 Riegler Fittings and Accessories Image 2
113112 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.2828 € *
Available in 3 Days: 36 pcs. - if ordered today
Total Price:
7.28 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2828 €
3 pcs.
6.9139 €
5 pcs.
6.5807 €
7 pcs.
6.1880 €
10 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 68 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes