113108 | Riegler

Double threaded nipple, L 47 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113108

Order No.: 63G3641
EAN: 4047322253833
MPN:
113108
TFD 280-34
113108 Riegler Fittings and Accessories Image 1
113108 Riegler Fittings and Accessories Image 2
113108 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Available in 3 Days: 70 pcs. - if ordered today
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.6065 €
25 pcs.
1.4637 €
50 pcs.
1.3685 €
100 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R3/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 47 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes