113107 | Riegler

Double threaded nipple, L 44 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113107

Order No.: 63G3639
EAN: 4047322253819
MPN:
113107
TFD 280-12
113107 Riegler Fittings and Accessories Image 1
113107 Riegler Fittings and Accessories Image 2
113107 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3923 € *
Available in 3 Days: 237 pcs. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.3090 €
25 pcs.
1.2019 €
50 pcs.
1.1305 €
100 pcs.
1.0591 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 44 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes