113106 | Riegler

Double threaded nipple, L 38 mm, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113106

Order No.: 63G3642
EAN: 4047322253802
MPN:
113106
TFD 280-38
113106 Riegler Fittings and Accessories Image 1
113106 Riegler Fittings and Accessories Image 2
113106 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9397 € *
Available in 3 Days: 53 pcs. - if ordered today
Total Price:
1.94 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9397 €
10 pcs.
1.8326 €
25 pcs.
1.7136 €
50 pcs.
1.6065 €
100 pcs.
1.5351 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size R3/8
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Length 38 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes