113023 | Riegler

Angle distributor, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113023

Order No.: 63G9826
EAN: 4047322395786
MPN:
113023
TFE 221-20
113023 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.5445 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
37.54 € *
Price list
Quantity
Price per unit*
1 pcs.
37.5445 €
2 pcs.
35.9261 €
3 pcs.
34.4267 €
*incl. VAT plus shipping costs
Subject to prior sale

Angled distributor, 113023, Riegler

Angled distributor 221, IT/IT/IT, Rp 2, Operating temperature -20 °C to 300 °C, black malleable cast iron, Hot-dip galvanised.

Technical specifications
Filter Property Value
Product type angle distributor
Thread size 3 x Rp 2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes