113022 | Riegler
Angle distributor, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113022
Order No.: 63G9823
EAN: 4047322395779
MPN:
113022
TFE 221-112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.8107 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
26.81 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8107 €
3 pcs.
25.5374 €
5 pcs.
24.0261 €
7 pcs.
22.6695 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled distributor, 113022, Riegler
Angled distributor 221, IT/IT/IT, Rp 1 1/2, Operating temperature -20 °C to 300 °C, black malleable cast iron, Hot-dip galvanised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle distributor | |
| Thread size | 3 x Rp 1 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |