113021 | Riegler
Angle distributor, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113021
Order No.: 63G9824
EAN: 4047322395755
MPN:
113021
TFE 221-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7933 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
3 pcs.
10.2697 €
5 pcs.
9.7818 €
7 pcs.
9.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle distributor | |
| Thread size | 3 x Rp 1 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |