113020 | Riegler
Angle distributor, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113020
Order No.: 63G9827
EAN: 4047322395748
MPN:
113020
TFE 221-34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1396 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
8.14 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1396 €
3 pcs.
7.7350 €
5 pcs.
7.3542 €
7 pcs.
6.9139 €
10 pcs.
6.5212 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle distributor | |
| Thread size | 3 x Rp 3/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |