113018 | Riegler
Y piece, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113018
Order No.: 63G9948
EAN: 4047322395946
MPN:
113018
TFY 220-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8623 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
16.86 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8623 €
3 pcs.
16.0412 €
5 pcs.
15.2915 €
7 pcs.
14.3990 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-piece, 113018, Riegler
Y-piece 220, IT/IT/IT, Rp 1, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y piece | |
| Thread size | 3 x Rp 1 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |