113016 | Riegler
Y piece, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113016
Order No.: 63G9949
EAN: 4047322395922
MPN:
113016
TFY 220-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5212 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
6.52 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5212 €
3 pcs.
6.1999 €
5 pcs.
5.8905 €
7 pcs.
5.5454 €
10 pcs.
5.2241 €
*incl. VAT plus shipping costs
Subject to prior sale
Y-piece, 113016, Riegler
Y-piece 220, IT/IT/IT, Rp 1/2, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y piece | |
| Thread size | 3 x Rp 1/2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |