113017 | Riegler
Y piece, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 113017
Order No.: 63G9950
EAN: 4047322395939
MPN:
113017
TFY 220-34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.3649 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
10.36 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3649 €
3 pcs.
9.8532 €
5 pcs.
9.4010 €
7 pcs.
8.8417 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Y piece | |
| Thread size | 3 x Rp 3/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |