112958 | Riegler
Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112958
Order No.: 63G9321
EAN: 4047322252607
MPN:
112958
TFW 121-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2907 € *
Available in 3 Days: 16 pcs. - if ordered today
Total Price:
17.29 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2907 €
3 pcs.
16.4458 €
5 pcs.
15.6723 €
7 pcs.
14.7560 €
*incl. VAT plus shipping costs
Subject to prior sale
Bracket, 112958, Riegler
Bracket 121, 45°, IT/ET, Rp/R 2, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle | |
| Thread size | Rp 2, R2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |