112956 | Riegler

Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112956

Order No.: 63G9318
EAN: 4047322252584
MPN:
112956
TFW 121-114
112956 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.8643 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
11.86 € *
Price list
Quantity
Price per unit*
1 pcs.
11.8643 €
3 pcs.
11.2931 €
5 pcs.
10.7576 €
7 pcs.
10.1269 €
*incl. VAT plus shipping costs
Subject to prior sale

Bracket, 112956, Riegler

Bracket 121, 45°, IT/ET, Rp/R 1 1/4, Operating temperature -20 °C to 300 °C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.

Technical specifications
Filter Property Value
Product type angle
Thread size Rp 1 1/4, R1 1/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes