112932 | Riegler
Screw connection, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 112932
Order No.: 63G9186
EAN: 4047322396011
MPN:
112932
TFV 97-114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.0991 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.10 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0991 €
3 pcs.
19.1471 €
5 pcs.
18.0047 €
7 pcs.
16.9932 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 112932, Riegler
Fitting elbow 97, flat sealing, IT/ET, Rp 1 1/4, R 1 1/4, Operating temperature -20°C to 200°C, black malleable cast iron, Hot-dip galvanised. Maximum temperature and maximum operating pressure should not occur at the same time!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Thread size | Rp 1 1/4, R1 1/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | mechanical engineering, external pipes, cold water pipes, heating pipes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |