112931 | Riegler

Screw connection, 25 bar, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 112931

Order No.: 63G9187
EAN: 4047322396004
MPN:
112931
TFV 97-10
112931 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5188 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
12.52 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5188 €
3 pcs.
11.9000 €
5 pcs.
11.3526 €
7 pcs.
10.6862 €
*incl. VAT plus shipping costs
Subject to prior sale

Fitting, 112931, Riegler

Fitting elbow 97, flat sealing, IT/ET, Rp 1, R 1, Operating temperature -20°C to 200°C, black malleable cast iron, Hot-dip galvanised. Maximum temperature and maximum operating pressure should not occur at the same time!

Technical specifications
Filter Property Value
Product type screw connection
Thread size Rp 1, R1
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for mechanical engineering, external pipes, cold water pipes, heating pipes
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes