112918 | Riegler
Screw connection, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 112918
Order No.: 63G9174
EAN: 4047322396172
MPN:
112918
TFV 95-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9004 € *
Available in 3 Days: 10 pcs. - if ordered today
Total Price:
10.90 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9004 €
3 pcs.
10.3530 €
5 pcs.
9.8770 €
7 pcs.
9.2939 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 112918, Riegler
Fitting elbow 95, flat sealing, IT/IT, Rp 1, Operating temperature -20°C to 200°C, black malleable cast iron, Hot-dip galvanised. Maximum temperature and maximum operating pressure should not occur at the same time!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Thread size | 2 x Rp 1 | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | mechanical engineering, external pipes, cold water pipes, heating pipes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |