112916 | Riegler
Screw connection, malleable cast iron, hot-dip galvanized, for mechanical engineering, external pipes, cold water pipes, heating pipes, 112916
Order No.: 63G9175
EAN: 4047322396158
MPN:
112916
TFV 95-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9730 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.97 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9730 €
3 pcs.
7.5684 €
5 pcs.
7.1995 €
7 pcs.
6.7711 €
10 pcs.
6.3903 €
*incl. VAT plus shipping costs
Subject to prior sale
Fitting, 112916, Riegler
Fitting elbow 95, flat sealing, IT/IT, Rp 1/2, Operating temperature -20°C to 200°C, black malleable cast iron, Hot-dip galvanised. Maximum temperature and maximum operating pressure should not occur at the same time!
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw connection | |
| Thread size | 2 x Rp 1/2 | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | mechanical engineering, external pipes, cold water pipes, heating pipes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |