112914 | Riegler

Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112914

Order No.: 63G9353
EAN: 4047322348003
MPN:
112914
TFW 94-112
112914 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.7413 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
21.74 € *
Price list
Quantity
Price per unit*
1 pcs.
21.7413 €
3 pcs.
20.7060 €
5 pcs.
19.4803 €
7 pcs.
18.3855 €
*incl. VAT plus shipping costs
Subject to prior sale

Bracket, 112914, Riegler

Bracket 94, 90°, ET/ET, R 1 1/2, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.

Technical specifications
Filter Property Value
Product type angle
Thread size 2 x R1 1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes