112911 | Riegler

Angle, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112911

Order No.: 63G9358
EAN: 4047322347976
MPN:
112911
TFW 94-34
112911 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.7239 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
5.72 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7239 €
5 pcs.
5.4383 €
10 pcs.
5.1765 €
15 pcs.
4.8671 €
20 pcs.
4.5815 €
*incl. VAT plus shipping costs
Subject to prior sale

Bracket, 112911, Riegler

Bracket 94, 90°, ET/ET, R 3/4, Operating temperature -20°C to 300°C, black malleable cast iron, Hot-dip galvanised, DIN EN 10242.

Technical specifications
Filter Property Value
Product type angle
Thread size 2 x R3/4
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 73071910
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes