112888 | Riegler
Sheet, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112888
Order No.: 63G3608
EAN: 4047322391962
MPN:
112888
TFB 41-30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.0145 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
53.01 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0145 €
2 pcs.
50.7178 €
3 pcs.
48.6115 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet | |
| Thread size | 2 x Rp 3 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |