112885 | Riegler

Sheet, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112885

Order No.: 63G3602
EAN: 4047322252003
MPN:
112885
TFB 41-112
112885 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.2911 € *
Available in 3 Days: 2 pcs. - if ordered today
Total Price:
16.29 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2911 €
3 pcs.
15.4938 €
5 pcs.
14.7798 €
7 pcs.
13.9111 €
*incl. VAT plus shipping costs
Subject to prior sale

Malleable iron fitting, 112885, Riegler

The classic-and the most popular-screw fitting for pipe construction. This fitting is characterized by its high mechanical strength and surface quality to DIN 2444. It is completely coated with a layer of pure zinc and is therefore suitable for drinking water; it is also protected against rust. The fitting is used in pipe construction, plumbing and gas installation as well as a wide range of industrial applications.

Technical specifications
Filter Property Value
Product type sheet
Thread size 2 x Rp 1 1/2
Pressure 25 bar
Material malleable cast iron, hot-dip galvanized
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 73071910
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes