112883 | Riegler
Sheet, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112883
Order No.: 63G3604
EAN: 4047322251976
MPN:
112883
TFB 41-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4256 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
7.43 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4256 €
3 pcs.
7.0567 €
5 pcs.
6.7116 €
7 pcs.
6.3070 €
10 pcs.
5.9500 €
*incl. VAT plus shipping costs
Subject to prior sale
Malleable iron fitting, 112883, Riegler
The classic-and the most popular-screw fitting for pipe construction. This fitting is characterized by its high mechanical strength and surface quality to DIN 2444. It is completely coated with a layer of pure zinc and is therefore suitable for drinking water; it is also protected against rust. The fitting is used in pipe construction, plumbing and gas installation as well as a wide range of industrial applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet | |
| Thread size | 2 x Rp 1 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73071910 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |