112886 | Riegler
Sheet, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112886
Order No.: 63G3607
EAN: 4047322252027
MPN:
112886
TFB 41-20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.7052 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
22.71 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7052 €
3 pcs.
21.6223 €
5 pcs.
20.3490 €
7 pcs.
19.1947 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet | |
| Thread size | 2 x Rp 2 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |