112884 | Riegler
Sheet, 25 bar, malleable cast iron, hot-dip galvanized, for pipe systems, 112884
Order No.: 63G3603
EAN: 4047322251983
MPN:
112884
TFB 41-114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.3760 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
12.38 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3760 €
3 pcs.
11.7691 €
5 pcs.
11.2217 €
7 pcs.
10.5672 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet | |
| Thread size | 2 x Rp 1 1/4 | |
| Pressure | 25 bar | |
| Material | malleable cast iron, hot-dip galvanized | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 73071910 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |