112816 | Riegler
Angle piece, L 28 mm, 150 bar, stainless steel, for pipe systems, 112816
Order No.: 63G9740
EAN: 4047322269575
MPN:
112816
ES 253.17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.9896 € *
Available in 3 Days: 11 pcs. - if ordered today
Total Price:
25.99 € *
Price list
Quantity
Price per unit*
1 pcs.
25.9896 €
3 pcs.
24.7520 €
5 pcs.
23.2764 €
7 pcs.
21.9793 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | G3/8, R3/8 | |
| Pressure | 150 bar | |
| Material | stainless steel | |
| Length | 28 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 73071990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |