112758 | Riegler
Angle piece, L 39 mm, 60 bar, brass, nickel-plated, for pipe systems, 112758
Order No.: 63G9732
EAN: 4047322162050
MPN:
112758
N 253.20
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.3038 € *
Available in 3 Days: 108 pcs. - if ordered today
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
3 pcs.
13.6017 €
5 pcs.
12.9591 €
7 pcs.
12.2094 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled piece, 112758, Riegler
Angled piece, interior/exterior, G/R 1, AF 30, Operating pressure max. 60 bar, Operating temperature max. 150 °C, nickel-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | angle piece | |
| Thread size | G1, R1 | |
| Pressure | 60 bar | |
| Material | brass, nickel-plated | |
| Length | 39 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |